The SPC8282F1A is an industrial-grade bus controller IC from Seiko, designed for use in ISA bus applications. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 4.5V and 5.5V. The device features a quad terminal configuration and is packaged in a 208-pin QFP package, measuring 28mm in width and length. The SPC8282F1A is suitable for use in industrial environments and is compliant with relevant standards.
Seiko SPC8282F1A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Width | 28 |
| Length | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, ISA |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Seiko SPC8282F1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.