Silver Oxide Battery Coin 1.55V 30mAh Primary Tray
Seiko SR626SW technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 1.55V |
| Capacity | 0.03Ah |
| Chemistry | Silver Oxide |
| Number of Cells | 1 |
| Maximum Discharge Current | 0.00004A |
| Memory Effect | No |
| Special Features | Large Energy Density |
| Product Weight | 0.39g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Seiko SR626SW to view detailed technical specifications.
No datasheet is available for this part.