
32.768kHz SMD crystal oscillator featuring 12.5pF load capacitance and 20ppm frequency tolerance. This surface mount component offers an ESR of 65kR and operates within a temperature range of -40°C to 85°C. Measuring 7mm in length, 1.5mm in width, and 1.4mm in height, it is supplied in tape and reel packaging.
Seiko SSPT7F-12.5PF20-R technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 65kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 1.4mm |
| Length | 7mm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | SSP-T |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
