
SMD crystal oscillator operating at 32.768kHz with a 20ppm frequency tolerance. Features a 7pF load capacitance and 65kR ESR. Packaged in a compact 7mm x 1.5mm x 1.4mm SMD/SMT case, suitable for surface mounting. Operates across a wide temperature range of -40°C to 85°C. Supplied in tape and reel packaging.
Seiko SSPT7F-7PF20-R technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 65kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 1.4mm |
| Length | 7mm |
| Load Capacitance | 7pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | SSP-T |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.