CRYSTAL 32.7680KHZ 7PF SMD
Seiko SSPT7F-7PF20PPM technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 65kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 7pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | SSP-T |
| RoHS | Compliant |
No datasheet is available for this part.