CMOS Output Clock Oscillator, 1.8432MHz Nom
Checking distributor stock and pricing after the page loads.
Seiko TCO-787RH3-1.8432MHZ technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Manufacturer Series | TCO-787RH3 |
| REACH | unknown |
| Military Spec | False |