Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT PACKAGE-4
Seiko X1E000021026400 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| HTS Code | 8541.60.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Seiko X1E000021026400 to view detailed technical specifications.
No datasheet is available for this part.