Sign in to ask questions about the Seiko X1G004241001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seiko X1G004241001000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 3.63 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Seiko X1G004241001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.