Cap Supercap 80000uF 3.3V (7.1 X 4.8 X 1.85mm) SMD Stacked Coin 60°C
Seiko XH414HG II06E technical specifications.
| Capacitance | 80000uF |
| Voltage | 3.3VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Mounting | Surface Mount |
| Construction | Stacked Coin |
No datasheet is available for this part.