Seiwa E04SR130525A technical specifications.
| Type | Split Core |
| Product Length | 25mm |
| Product Depth | 11.2mm |
| Height | 12.8mm |
| Application | Noise Suppression |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Seiwa E04SR130525A to view detailed technical specifications.
No datasheet is available for this part.