Seiwa E04SR401938 technical specifications.
| Type | Split Core |
| Product Length | 61mm |
| Product Depth | 40mm |
| Application | Noise Suppression |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Seiwa E04SR401938 to view detailed technical specifications.
No datasheet is available for this part.