The 802F-095 is a miniature bimetal thermostat with a close on rise function and fixed set point. It features a switch configuration of N.O. and a pole throw configuration of SPST. The thermostat has a minimum insulation resistance of 100 and a maximum contact resistance of 50. It can operate within a temperature range of 40°C to 120°C, with a differential of 15°C. The thermostat is rated for a maximum AC voltage of 120V and has an electrical life of 100,000 cycles.
Checking distributor stock and pricing after the page loads.
| Manufacturer Type | Miniature Bimetal Thermostat |
| Set Point Function | Close on Rise |
| Set Point Type | Fixed |
| Switch Configuration | N.O. |
| Minimum Insulation Resistance | 100MOhm |
| Maximum Contact Resistance | 50mOhm |
| Pole Throw Configuration | SPST |
| Contact Material | Gold Plated Silver |
| Electrical Life | 100000Cycles |
| Min Operating Temperature | 40°C |
| Max Operating Temperature | 120°C |
| Differential Celsius | 15°C |
| Differential Fahrenheit | 27°F |
| Close Temperature (Celsius) | 95°C |
| Close Temperature (Fahrenheit) | 203°F |
| Max AC Voltage Rating | 120V |
| Open Temperature (Celsius) | 80°C |
| Open Temperature (Fahrenheit) | 176°F |
| Pin Count | 2 |
| Package/Case | TO-220F |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |