
The CA-170 temperature sensor from Selco is a general-purpose temperature sensor with a current rating of 1.5A and a package type of 125. It is compliant with RoHS regulations and features a termination type of solder. The sensor is approved by UL, CSA, VDE, and CE, and has a maximum operating temperature of 160°C and a minimum operating temperature of 10°C. The physical dimensions of the sensor are 10mm in height, 30mm in length, and 14.5mm in width.
Sign in to ask questions about the Selco CA-170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Selco CA-170 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 125 |
| Current Rating | 1.5A |
| Height | 10mm |
| Length | 30mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | 10°C |
| Output | NO |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Selco CA-170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
