
This temperature sensor from Selco features a current rating of 1.5A and is packaged in a 125-pin configuration. It is designed to operate within a temperature range of 70°C to 130°C. The sensor is compliant with RoHS regulations and has approvals from UL, CSA, VDE, and CE. It is terminated with solder and has a height, length, and width of 10mm, 30mm, and 14.5mm, respectively.
Sign in to ask questions about the Selco CA-180 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Selco CA-180 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 125 |
| Current Rating | 1.5A |
| Height | 10mm |
| Length | 30mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 70°C |
| Output | NO |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Selco CA-180 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
