The CA-190-QCV- is a 1/2in disc thermostat with a close on rise function and fixed set point. It features a minimum insulation resistance of 100 and maximum contact resistance of 50. The thermostat has a gold contact material and an electrical life of 100,000 cycles. It operates between 10 and 150°C, with a differential of 8 to 56°C or 15 to 100°F. The close temperature is 190°F with a tolerance of ±7°F. The device has a maximum AC voltage rating of 250V and a maximum current rating of 15A.
Selco CA-190-QCV- technical specifications.
| Manufacturer Type | 1/2in Disc Thermostat |
| Set Point Function | Close on Rise |
| Set Point Type | Fixed |
| Switch Configuration | N.O. |
| Reset Configuration | Automatic |
| Minimum Insulation Resistance | 100MOhm |
| Maximum Contact Resistance | 50mOhm |
| Contact Material | Gold |
| Electrical Life | 100000Cycles |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 150°C |
| Differential Celsius | 8 to 56°C |
| Differential Fahrenheit | 15 to 100°F |
| Close Temperature (Fahrenheit) | 190°F |
| Close Tolerance (Fahrenheit) | ±7°F |
| Max AC Voltage Rating | 250V |
| Max Current Rating | 15A |
| Open Temperature (Fahrenheit) | 172°F |
| Open Tolerance (Fahrenheit) | ±10°F |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.