
This temperature sensor from Selco features a current rating of 1.5A and is approved by UL, CSA, and VDE. It has a package size of 120 and is designed for surface mount applications. The sensor measures 10mm in height, 30mm in length, and 14.5mm in width. It operates within a temperature range of 0°C and is compliant with RoHS regulations.
Sign in to ask questions about the Selco OA-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Selco OA-120 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 120 |
| Current Rating | 1.5A |
| Height | 10mm |
| Length | 30mm |
| Max Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Selco OA-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
