
This temperature sensor has a maximum operating temperature of 0°C and a current rating of 1.5A. It is packaged in a 100-pin configuration and is designed for surface mount applications. The sensor is compliant with RoHS regulations and has approvals from UL, CSA, and VDE. It measures 30mm in length, 14.5mm in width, and 10mm in height.
Sign in to ask questions about the Selco OA-130 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Selco OA-130 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 100 |
| Current Rating | 1.5A |
| Height | 10mm |
| Length | 30mm |
| Max Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Selco OA-130 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
