
The OA-140 temperature sensor from Selco is a surface mount device with a current rating of 1.5A. It is approved by UL, CSA, and VDE, and is RoHS compliant. The sensor has a package height of 10mm, length of 30mm, and width of 14.5mm. It can operate in temperatures ranging from 70°C to 130°C.
Sign in to ask questions about the Selco OA-140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Selco OA-140 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 125 |
| Current Rating | 1.5A |
| Height | 10mm |
| Length | 30mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 70°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Selco OA-140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
