
This temperature sensor is a surface mount device with a package case of 125. It has a current rating of 1.5A and dimensions of 10mm in height, 30mm in length, and 14.5mm in width. The sensor operates at a maximum temperature of 0°C and is compliant with RoHS regulations. It has approvals from UL, CSA, and VDE, and is terminated with solder.
Selco OA-170 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 125 |
| Current Rating | 1.5A |
| Height | 10mm |
| Length | 30mm |
| Max Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 14.5mm |
| RoHS | Compliant |
No datasheet is available for this part.