
Single Trip Point Switch/Digital Sensor, Round, ROHS COMPLIANT PACKAGE
Selco OA-190 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 125 |
| Current Rating | 1.5A |
| Height | 10mm |
| Length | 30mm |
| Max Operating Temperature | 0°C |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 14.5mm |
| RoHS | Compliant |
No datasheet is available for this part.