Single Trip Point Switch/Digital Sensor, Round, ROHS COMPLIANT PACKAGE
Selco OA-220-PCB technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.