Sign in to ask questions about the Selco ORA-257-QCV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Selco ORA-257-QCV technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 31 |
| Package Width (mm) | 18.4 |
| Package Height (mm) | 12.4 |
| Seated Plane Height (mm) | 12.4 |
| Mounting | Screw |
| Cage Code | 59270 |
| EU RoHS | Yes |
| HTS Code | 9032100090 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Selco ORA-257-QCV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.