Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, HERMETIC SEALED, METAL CAN-3
Semicoa 2N2605J technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-46 |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.