PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a maximum collector current of 0.6A and a collector-emitter breakdown voltage of 60V. This hermetically sealed, ceramic CERSOT-3 packaged transistor offers a high maximum operating temperature of 200°C and has 3 terminals.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | False |