Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, HERMETIC SEALED, METAL CAN-8
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200 |
| Number of Terminals | 8 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-78 |
| Pin Count | 8 |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | False |