Semicoa 2N2945AJS technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-206-AB |
| Package/Case | TO-46 |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 2.16(Max) |
| Seated Plane Height (mm) | 2.16(Max) |
| Package Diameter (mm) | 5.84(Max) |
| Package Material | Metal |
| Mounting | Through Hole |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 25V |
| Maximum Emitter Base Voltage | 25V |
| Maximum Collector-Emitter Voltage | 20V |
| Maximum DC Collector Current | 0.1A |
| Maximum Power Dissipation | 400mW |
| Material | Si |
| Minimum DC Current Gain | 70@[email protected] |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Cage Code | 34156 |
| EU RoHS | No |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Semicoa 2N2945AJS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.