Small Signal Bipolar Transistor, 0.001A I(C), 140V V(BR)CEO, 1-Element, PNP, Silicon, TO-39
Checking distributor stock and pricing after the page loads.
Semicoa 2N3635 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-39 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |