Semicoa 2N5002JX technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 3 |
| Terminal Position | UPPER |
| JEDEC Package Code | TO-59 |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semicoa 2N5002JX to view detailed technical specifications.
No datasheet is available for this part.