Power Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, Ceramic, Metal-Sealed Cofired, 14 Pin, HERMETIC SEALED, CERAMIC, DIP-14
Semicoa 2N6987J technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| Pin Count | 14 |
| Number of Elements | 4 |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.