
Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL CAN-3
Semicoa JAN2N2222A technical specifications.
| Package/Case | TO-18 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Voltage (VCEO) | 50V |
| Emitter Base Voltage (VEBO) | 6V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | NPN |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semicoa JAN2N2222A to view detailed technical specifications.
No datasheet is available for this part.
