Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SURFACEMOUNT PACKAGE-4
Semicoa JAN2N2222AUA technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.