The JAN2N2222AUB is a surface mount NPN transistor with a collector base voltage rating of 75V, collector emitter voltage rating of 50V, and emitter base voltage rating of 6V. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The transistor is RoHS compliant and has a power dissipation of 500mW.
Semicoa JAN2N2222AUB technical specifications.
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Voltage (VCEO) | 50V |
| Emitter Base Voltage (VEBO) | 6V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Polarity | NPN |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.