Small Signal Bipolar Transistor, 0.001A I(C), 175V V(BR)CEO, 1-Element, PNP, Silicon, TO-39,
Semicoa JANHCB2N3637 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-39 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.