Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, TO-78, 8 PIN
Semicoa JANS2N3811U technical specifications.
| Number of Terminals | 8 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-78 |
| Pin Count | 8 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Semicoa JANS2N3811U to view detailed technical specifications.
No datasheet is available for this part.