
This device is a silicon NPN transistor intended for general-purpose switching and amplifier applications. Semicoa lists its bipolar transistor line for demanding military, space, and high-reliability industrial use and states that the devices are hermetically sealed in metal can or ceramic packages. Semicoa reference material for the 2N2222AUB identifies it as a silicon NPN transistor with 2N2222AUB geometry. Semicoa also states that its transistors are available in die form for hybrid circuits.
Semicoa JANTX2N2222AUB technical specifications.
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Voltage (VCEO) | 50V |
| Emitter Base Voltage (VEBO) | 6V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Polarity | NPN |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
