
The JANTX2N3637 is a PNP bipolar junction transistor with a collector base voltage of 175V and a power dissipation of 1W. It is packaged in a TO-39 cylindrical package and is designed for through hole mounting. The transistor operates over a temperature range of -65°C to 200°C and is not radiation hardened. It is not RoHS compliant.
Semicoa JANTX2N3637 technical specifications.
| Package/Case | TO-39 |
| Collector Base Voltage (VCBO) | 175V |
| Collector Emitter Voltage (VCEO) | 175V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | PNP |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Semicoa JANTX2N3637 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
