
NPN bipolar junction transistor in a hermetically sealed TO-18 metal can package. Features 80V collector-emitter voltage (VCEO) and 140V collector-base voltage (VCBO). Operates with a 7V emitter-base voltage (VEBO) and supports up to 1A collector current. This through-hole mounted component offers a wide operating temperature range from -65°C to 200°C, with a power dissipation of 500mW.
Semicoa JANTX2N3700 technical specifications.
| Package/Case | TO-18 |
| Collector Base Voltage (VCBO) | 140V |
| Collector Emitter Voltage (VCEO) | 80V |
| Emitter Base Voltage (VEBO) | 7V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | NPN |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Semicoa JANTX2N3700 to view detailed technical specifications.
No datasheet is available for this part.
