
The JANTX2N5339 is a single NPN bipolar junction transistor with a collector base voltage rating of 100V and a power dissipation of 1W. It is packaged in a TO-39 cylindrical case and is designed for through hole mounting. The transistor has a maximum operating temperature range of -65°C to 200°C and is not RoHS compliant.
Semicoa JANTX2N5339 technical specifications.
| Package/Case | TO-39 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Voltage (VCEO) | 100V |
| Emitter Base Voltage (VEBO) | 6V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | NPN |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Semicoa JANTX2N5339 to view detailed technical specifications.
No datasheet is available for this part.