Power Field-Effect Transistor, 3.5A I(D), 200V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN
Semicoa JANTX2N6790 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-205AF |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semicoa JANTX2N6790 to view detailed technical specifications.
No datasheet is available for this part.