Power Field-Effect Transistor, 18A I(D), 100V, 0.22ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED PACKAGE-3
Semicoa JANTX2N7236 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-254AA |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Semicoa JANTX2N7236 to view detailed technical specifications.
No datasheet is available for this part.