The JAN1N5816R is a single-element silicon rectifier diode with a maximum reverse voltage rating of 150V. It has a JEDEC package code of DO-4 and a pin count of 1. The diode element is made of silicon and has a maximum operating temperature of 175 degrees Celsius. The diode is a general-purpose rectifier and is available from Semicon Components.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 1 |
| Terminal Position | UPPER |
| JEDEC Package Code | DO-4 |
| Pin Count | 1 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 150 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | True |