The JANTX1N4971 is a unidirectional silicon zener diode with a maximum operating temperature of 200°C. It has a power dissipation of 5W and is packaged in an axial configuration. The diode element is made of silicon and has a pin count of 2. It is suitable for use in high-temperature applications.
Semicon Components JANTX1N4971 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.