Small Signal Bipolar Transistor, 0.3A I(C), NPN, Germanium, TO-5, TO-5, 3 PIN
Semiconductor Technology 2N1302 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-5 |
| Pin Count | 3 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.