Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, PNP, Silicon, TO-205AD, TO-39, 3 PIN
Checking distributor stock and pricing after the page loads.
Semiconductor Technology 2N3503 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-205AD |
| Pin Count | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.