Power Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, PNP, Silicon, TO-39, Metal, 3 Pin, TO-39, 3 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-39 |
| Pin Count | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |