Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, NPN, Silicon, TO-18, TO-18, 3 PIN
Semiconductor Technology 2N956 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | TO-18 |
| Pin Count | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.