Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SEMICONDUCTORS
1N4745A
Datasheet
Semiconductors
1N4745A
Contact Manufacturer
Zener Diode, 16V V(Z), 5%, 1W
Semiconductors
Discrete Semiconductors
Semiconductors
Discrete Semiconductors
Diodes
Zener Diodes
Zener Diode, 16V V(Z), 5%, 1W
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
200
Number of Elements
1
Diode Type
ZENER DIODE
Power Dissipation-Max
1
Compliance
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account