Trans Voltage Suppressor Diode, 12.1V V(RWM), Unidirectional
Semiconductors 1N6275 technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12.1 |
| Clamping Voltage-Max | 22 |
| Breakdown Voltage-Nom | 15 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.