Trans Voltage Suppressor Diode, 24.3V V(RWM), Unidirectional
Semiconductors 1N6282 technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24.3 |
| Clamping Voltage-Max | 43.5 |
| Breakdown Voltage-Nom | 30 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.