Silicon NPN small-signal transistor for general-purpose and high-speed switching applications. Central Semiconductor rates the device at 40 V collector-emitter voltage, 75 V collector-base voltage, 800 mA continuous collector current, and 800 mW power dissipation at 25 °C. The datasheet lists DC current gain up to 100 to 300 at 150 mA, transition frequency of 300 MHz, and saturation voltage as low as 0.3 V at 150 mA. It is supplied as a through-hole metal-can device with a standard box quantity of 500 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Semiconductors 2N2219A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 200 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Semiconductors 2N2219A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.